Vishay HSDL-3000#007 technical specifications.
| Data Rate | 0.1152Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Size | 2.7mm |
| Wavelength | 875nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HSDL-3000#007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.