IRDA TX/RX 0.1152Mbps 3.3V 8-Pin Ultra Small Profile T/R
Vishay HSDL-3200#021 technical specifications.
| Data Rate | 0.1152Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay HSDL-3200#021 to view detailed technical specifications.
No datasheet is available for this part.