Vishay HSDL-5420#1L1 technical specifications.
| Package/Case | DIP |
| Diode Type | PIN |
| Fall Time | 7.5ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 40V |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 7.5ns |
| Responsivity | 0.5A/W |
| Reverse Breakdown Voltage | 40V |
| Reverse Voltage (DC) | 40V |
| RoHS Compliant | No |
| Series | HSDL-5400 |
| Viewing Angle | 56° |
| Wavelength | 875nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HSDL-5420#1L1 to view detailed technical specifications.
No datasheet is available for this part.