
The Vishay HSDL-7001#100 is a surface mount infrared touchscreen IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates over a supply voltage range of 2.7V to 5.5V. This device is packaged in a lead-free SOIC package and is available in quantities of 100. The HSDL-7001#100 is not RoHS compliant.
Vishay HSDL-7001#100 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HSDL-7001#100 to view detailed technical specifications.
No datasheet is available for this part.