Vishay HTRN5-1T5 technical specifications.
| Package/Case | SOIC |
| Circuit Type | Isolated |
| Height | 0.068inch |
| Lead Pitch | 1.27mm |
| Length | 0.194inch |
| Max Operating Temperature | 215°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | HTRN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTRN5-1T5 to view detailed technical specifications.
No datasheet is available for this part.