Vishay HTRN50-1TS technical specifications.
| Package/Case | SMD/SMT |
| Number of Elements | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTRN50-1TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.