Vishay HTS00581075FKB17 technical specifications.
| Package/Case | Conformal |
| Diameter | 1.6mm |
| Length | 7mm |
| Mount | Through Hole |
| Resistance | 10.7MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS00581075FKB17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.