Vishay HTS00581076GKB17 technical specifications.
| Package/Case | Conformal |
| Diameter | 1.6mm |
| Length | 7mm |
| Mount | Through Hole |
| Resistance | 107MR |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS00581076GKB17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.