The HTS05231002FPB19 is a through-hole fixed resistor with a voltage rating of 5kV and a resistance of 10kR. It has a tolerance of 1% and is available in a conformal package. The resistor is suitable for operation over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is available in a package quantity of 30 and features a copper, tin, and silver contact plating.
Vishay HTS05231002FPB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4.5mm |
| Lead Diameter | 0.8mm |
| Length | 23mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS05231002FPB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.