Vishay HTS05471007FPB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 4.5mm |
| Lead Diameter | 0.8mm |
| Length | 47mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Radiation Hardening | No |
| Resistance | 1GR |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS05471007FPB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
