Vishay HTS07294703DPB19 technical specifications.
| Package/Case | Conformal |
| Diameter | 6.5mm |
| Length | 29mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS07294703DPB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.