Thick Film Resistors - Through Hole HTS 932 70M 1% 100PPM BO30 e1
Vishay HTS09327005FKB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 8.5mm |
| Lead Diameter | 0.8mm |
| Length | 32mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 70MR |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 15kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS09327005FKB19 to view detailed technical specifications.
No datasheet is available for this part.