The HTS09472506FPB19 is a through-hole fixed resistor from Vishay with a resistance of 250MR and a tolerance of 1%. It is RoHS compliant and features a conformal package. The resistor has a diameter of 8.5mm and a length of 47mm, and is suitable for use in applications where a high level of reliability is required.
Vishay HTS09472506FPB19 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Copper, Tin, Silver |
| Diameter | 8.5mm |
| Length | 47mm |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 250MR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HTS09472506FPB19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.