Vishay HUMIDITY-SENS-E technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Packaging | Box |
| Radiation Hardening | No |
| Response Time | 180s |
| RoHS | Compliant |
Download the complete datasheet for Vishay HUMIDITY-SENS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
