Vishay HV1812Y151KX6ATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.00015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6000 |
| Height | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HV1812Y151KX6ATHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.