High-voltage ceramic capacitor offering 0.0015 µF capacitance and a 4000 VDC rating. Features a wide operating temperature range from -55°C to 125°C. This two-terminal component measures 4.5 mm in length, 3.2 mm in width, and 2.7 mm in height.
Vishay HV1812Y152KXVATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HV1812Y152KXVATHV to view detailed technical specifications.
No datasheet is available for this part.