
Multilayer Ceramic Capacitor with 470pF capacitance and 5000V DC rated voltage. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. This surface-mount device has a 1812 package size with dimensions of 4.5mm length, 3.2mm width, and 2.7mm height.
Vishay HV1812Y471KXMATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HV1812Y471KXMATHV to view detailed technical specifications.
No datasheet is available for this part.