Multilayer ceramic capacitor with a capacitance of 0.001µF and a DC rated voltage of 5000V. Features X7R dielectric with a temperature coefficient of 15% and a tolerance of ±10%. Operates across a temperature range of -55°C to 125°C. Surface mount package with dimensions of 5.59mm length, 5.08mm width, and 2.7mm height.
Vishay HV2220Y102KXMATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.08 |
| Length | 5.59 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HV2220Y102KXMATHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.