High-voltage multilayer ceramic capacitor with 0.001µF capacitance and 5000V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal SMD component, measuring 6.35mm width and 5.59mm length, offers a 10% capacitance tolerance. Designed for surface mounting with a 2.7mm height.
Vishay HV2225Y102KXMATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.59 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay HV2225Y102KXMATHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.