High-voltage ceramic capacitor featuring a capacitance of 0.015 µF and a DC rated voltage of 3000V. Operating across a wide temperature range from -55°C to 125°C, this component offers a 2-terminal configuration. Its dimensions include a width of 6.35mm, length of 5.59mm, and a height of 2.7mm.
Vishay HV2225Y153KXHATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.59 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HV2225Y153KXHATHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.