Multilayer Ceramic Capacitor with 0.0047µF capacitance and 4000V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a maximum operating temperature of 125°C. This 2-terminal surface-mount device has a 2225 package size, measuring 6.35mm in width, 5.59mm in length, and 2.7mm in height, with an operating temperature range of -55°C to 125°C.
Vishay HV2225Y472KXVATHV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.59 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay HV2225Y472KXVATHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.