Vishay HVPS1D2203BBX technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 6.1 |
| Product Depth (mm) | 2.79 |
| Product Height (mm) | 6.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 3.18 |
| Resistance Value | 220KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 0.1% |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay HVPS1D2203BBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.