Vishay HVR2500001204JA100 technical specifications.
| Package/Case | Conformal |
| Lead Length | 26mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR2500001204JA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.