VISHAY HVR2500002204JA100 Through Hole Resistor, 2.2 Mohm, 1.6 kV, Axial Leaded, 250 mW, 5%, HVR25 Series
Vishay HVR2500002204JA100 technical specifications.
| Lead Length | 26mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR2500002204JA100 to view detailed technical specifications.
No datasheet is available for this part.