Vishay HVR3700001023FR500 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 102kR |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700001023FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.