Vishay HVR3700001303JR500 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 130kR |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700001303JR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.