Vishay HVR3700001654FR500 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 4mm |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1.65MR |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700001654FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.