The HVR37 562kR 1% 500mW Axial Through-Hole Resistor features a flame retardant coating and is available in a 1-piece per cut tape packaging configuration. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a power dissipation of 500mW and a resistance of 562kΩ. It is RoHS compliant and available in an axial package with a length of 0.394inch.
Vishay HVR3700005623FR500 technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.394inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 562kR |
| RoHS Compliant | Yes |
| Series | HVR37 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay HVR3700005623FR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.