Vishay HVX1/240K00JLB technical specifications.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | MVW, HVW, HVX |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay HVX1/240K00JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.