Vishay IBC471MBBCF0K technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 7.5 |
| Size (mm) | 13 X 6 |
| Capacitance | 470pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 20% |
| Cage Code | 18612 |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay IBC471MBBCF0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.