Vishay ICM3528ER701V technical specifications.
| Package/Case | 3528 |
| Height | 5mm |
| Impedance | 700R |
| Length | 9mm |
| Max DC Current | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ICM3528ER701V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.