The ICTE-18C/51 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 18V and a maximum non-repetitive peak reverse power dissipation of 1500W. It features an axial package with 2 terminals and is suitable for use in applications where bidirectional protection is required. The diode has a maximum power dissipation of 6.5W and is constructed using silicon material. It is available from Vishay.
Vishay ICTE-18C/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 21.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ICTE-18C/51 to view detailed technical specifications.
No datasheet is available for this part.