
The ICTE-5 is a unidirectional TVS diode with a minimum breakdown voltage of 6V and a maximum reverse leakage current of 300A. It has a peak pulse power rating of 1.5kW and a peak pulse current rating of 160A. The device is designed for through-hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The ICTE-5 is not RoHS compliant.
Vishay ICTE-5 technical specifications.
| Direction | Unidirectional |
| Height | 5.3mm |
| Length | 9.5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300A |
| Mount | Through Hole |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ICTE-5 to view detailed technical specifications.
No datasheet is available for this part.