Vishay ICTE12C-E3/1 technical specifications.
| Clamping Voltage | 17.1V |
| Leakage Current | 2uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE12C-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.