Bidirectional TVS diode for transient voltage suppression. Features 1.5kW peak pulse power and 70A peak pulse current. Operating supply voltage is 12V with a reverse standoff voltage of 12V. Minimum breakdown voltage is 14.1V, with a clamping voltage of 17.1V. Maximum operating temperature reaches 175°C.
Vishay ICTE12C-E3/51 technical specifications.
| Clamping Voltage | 17.1V |
| Clamping Voltage-Max | 17.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 14.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 70A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.1V |
| Reverse Standoff Voltage | 12V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE12C-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.