Bidirectional 15V, 1.5kW TransZorb® surge suppressor for through-hole mounting. Features a 15V reverse standoff voltage, 17.6V minimum breakdown voltage, and 20.6V clamping voltage. Handles a peak pulse current of 60A with a maximum reverse leakage current of 2µA. Operates across a wide temperature range from -55°C to 175°C.
Vishay ICTE15C-E3/51 technical specifications.
| Clamping Voltage | 20.6V |
| Clamping Voltage-Max | 21.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Min Breakdown Voltage | 17.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 60A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.6V |
| Reverse Standoff Voltage | 15V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE15C-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.