Unidirectional TVS Diode with 1.5kW peak pulse power and 50A peak pulse current. Features a 18V reverse standoff voltage, 21.2V minimum breakdown voltage, and 25.2V clamping voltage. Operates across a -55°C to 175°C temperature range with a maximum reverse leakage current of 2uA. This RoHS compliant, through-hole component is packaged in tape and reel.
Vishay ICTE18-E3/54 technical specifications.
| Clamping Voltage | 25.2V |
| Clamping Voltage-Max | 25.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 21.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE18-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.