Vishay ICTE5-E3/1 technical specifications.
| Clamping Voltage | 7.5V |
| Clamping Voltage-Max | 7.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 300uA |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE5-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
