Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 100A Peak Pulse Current. Features 11.5V clamping voltage, 9.4V reverse breakdown voltage, and 8V reverse standoff voltage. Operates with a leakage current of 25µA and a maximum operating temperature of 175°C. Through-hole mount, axial termination, and RoHS compliant.
Vishay ICTE8-E3/54 technical specifications.
| Clamping Voltage | 11.5V |
| Clamping Voltage-Max | 11.5V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | ICTE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE8-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.