Vishay ICTE8C-E3/51 technical specifications.
| Clamping Voltage | 11.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 50uA |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay ICTE8C-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.