Vishay IDC2512ER3R3M technical specifications.
| Package/Case | 2512 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 80mR |
| Depth | 4.45mm |
| Height | 2.92mm |
| Inductance | 3.3uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | IDC-2512 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDC2512ER3R3M to view detailed technical specifications.
No datasheet is available for this part.