Vishay IDC2512NB3R3M technical specifications.
| Inductance | 3.3uH |
| Length | 6.6mm |
| Package Quantity | 2500 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDC2512NB3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.