Vishay IDC5020ER101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 280mR |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 100uH |
| Length | 12.95mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | IDC-5020 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDC5020ER101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.