
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor utilizes a ferrite core and supports a maximum DC current of 1.5A, with a saturation current of 1.4A. It offers a low DC resistance of 200mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel, this RoHS compliant component is designed for surface mount termination.
Vishay IDC5020ER680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Height | 5.21mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | IDC-5020 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDC5020ER680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.