Vishay IDC7328ER680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Depth | 15.24mm |
| Height | 7.11mm |
| Inductance | 68uH |
| Length | 18.5mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.5A |
| Series | IDC-7328 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDC7328ER680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.