Vishay IDC7328NB220M technical specifications.
| Package/Case | 2512 |
| Inductance | 22uH |
| Length | 6.6mm |
| Max DC Current | 700mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDC7328NB220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.