Vishay IDCP1813ER4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 1.7A |
| DC Resistance (DCR) | 94mR |
| Depth | 4.3mm |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDCP-1813 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCP1813ER4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.