Vishay IDCP1813ER680K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.46A |
| Maximum Saturation Current | 0.46A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.117Ohm |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 4.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IDCP1813ER680K to view detailed technical specifications.
No datasheet is available for this part.