Vishay IDCP1813NB220M technical specifications.
| Inductance | 22uH |
| Length | 4.5mm |
| Max DC Current | 760mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | IDCP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDCP1813NB220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.