Vishay IDCP2218ER4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Depth | 5.5mm |
| Height | 4.8mm |
| Inductance | 4.7uH |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | IDCP-2218 |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCP2218ER4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.